ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 20 m

Subtotal (1 unit)*

$286.81

(exc. GST)

$315.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.81

*price indicative

RS Stock No.:
187-389
Mfr. Part No.:
EVC923
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

20m

Jacket Colour

Green

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Right Angle

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12

Voltage

30V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic robust connection cable is designed for reliable industrial Ethernet connectivity, specifically tailored for factory automation applications. With its advanced moulded-body construction and high-quality materials, it ensures exceptional performance even in challenging environments. The cable is not only halogen-free but also silicone-free, making it an ideal choice for sensitive applications. Its IP65 and IP67 protection enhances its durability, allowing for use in demanding conditions. Moreover, this cable is engineered for drag chain suitability, enabling seamless mobility without compromising safety. Whether you're looking to enhance your network reliability or streamline your industrial processes, this connection cable delivers unparalleled quality and efficiency.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy