ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m

Subtotal (1 unit)*

$161.57

(exc. GST)

$177.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.57

*price indicative

RS Stock No.:
189-851
Mfr. Part No.:
EVC715
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Black

Jacket Material

PUR

Cable Length

50m

Connector Type A

Right Angle

Number of Contacts A

5

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic innovative connecting cable with socket is expertly designed for demanding applications. Built to endure extreme conditions, this product showcases exceptional versatility in various environments, making it ideal for use in industrial settings. With features such as drag chain suitability and flexibility, it accommodates high-performance requirements in dynamic applications. The robust construction ensures a reliable connection, while the silicone-free and halogen-free materials promote safety and environmental integrity. This product is engineered to withstand tough ambient conditions, from freezing temperatures to warm environments, further enhancing its practicality. When seeking a solution that merges quality with resilience, this connecting cable with socket stands out as a reliable choice.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy