ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- RS Stock No.:
- 189-899
- Mfr. Part No.:
- EVC922
- Brand:
- ifm electronic
Subtotal (1 unit)*
$159.17
(exc. GST)
$175.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.17 |
*price indicative
- RS Stock No.:
- 189-899
- Mfr. Part No.:
- EVC922
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP66 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP66 | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable offers a robust solution for industrial networking with its advanced design tailored to withstand tough environments. Featuring a D-coded Ethernet cable, this product is perfect for industrial Ethernet applications, ensuring reliable connectivity with data transmission speeds of 100 Mbit/s. Its construction highlights a careful selection of materials, including a TPU moulded body and nickel-plated brass components, contributing to its durability and performance. This cable is also designed with high flexibility in mind, accommodating dynamic movements within drag chains. Its gold-plated contacts and halogen-free properties enhance connectivity while ensuring compliance with environmental standards. Whether used in factory automation or other demanding industrial sectors, It embodies reliability and efficiency.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
