SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with Clamps, RoHS Standard

Subtotal (1 unit)*

$84.17

(exc. GST)

$92.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.17

*price indicative

RS Stock No.:
287-0048
Mfr. Part No.:
BEF-KHS-N10N
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Clamp

Sub Type

Accessory

Accessory Type

Universal Bar Clamp Systems

For Use With

Clamps

Series

BEF

Width

42mm

Hazardous Area Certification

No

Height

39.2mm

Depth

47mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Universal Bar Clamp System is construction of stainless steel 1.4571 for the sheet and stainless steel 1.4408 for the clamp.

Supplied with a universal clamp (5322627) and mounting hardware, it is designated as "Plate N10N" for universal clamps. Specifically usable for M30 round sensors.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy