SICK, BEF Series Universal Bar Clamp Systems Accessory 28 mm, RoHS Standard

Subtotal (1 unit)*

$26.45

(exc. GST)

$29.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.45

*price indicative

RS Stock No.:
285-9355
Mfr. Part No.:
BEF-KHS-KH1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Universal Bar Clamp Systems

Sub Type

Accessory

Product Type

Clamp

Series

BEF

Diameter

28mm

Depth

42.6mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Universal clamp bracket for rod mounting. It is made of steel material and is zinc coated. It is able to provide the right concepts and products for sensor mounting, alignment, and protection.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy