SICK, BEF Series Universal Bar Clamp Systems Accessory 27 mm, RoHS Standard
- RS Stock No.:
- 285-9357
- Mfr. Part No.:
- BEF-KHS-KH3N
- Brand:
- SICK
Subtotal (1 unit)*
$28.15
(exc. GST)
$30.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.15 |
*price indicative
- RS Stock No.:
- 285-9357
- Mfr. Part No.:
- BEF-KHS-KH3N
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Sub Type | Accessory | |
| Product Type | Clamp | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Diameter | 27mm | |
| Depth | 37mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Sub Type Accessory | ||
Product Type Clamp | ||
Series BEF | ||
Hazardous Area Certification No | ||
Diameter 27mm | ||
Depth 37mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Universal clamp bracket for mounting bars with 12 mm diameter. It is made of stainless steel.
-
At a glance
-
