SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with PL21A, RoHS Standard
- RS Stock No.:
- 287-0038
- Mfr. Part No.:
- BEF-KHS-ISPL21A
- Brand:
- SICK
Subtotal (1 unit)*
$37.70
(exc. GST)
$41.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.70 |
*price indicative
- RS Stock No.:
- 287-0038
- Mfr. Part No.:
- BEF-KHS-ISPL21A
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Clamp | |
| Accessory Type | Universal Bar Clamp Systems | |
| For Use With | PL21A | |
| Series | BEF | |
| Height | 49.8mm | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Depth | 36.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Clamp | ||
Accessory Type Universal Bar Clamp Systems | ||
For Use With PL21A | ||
Series BEF | ||
Height 49.8mm | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Depth 36.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Universal Bar Clamp Systems accessory, featuring an aluminium clamp bar and a stainless steel bracket, is specifically designed for securing reflector PL21A onto 10 mm rods.
This accessory is supplied with clamp bar mounting and clamp function, a mounting bracket, and all the necessary mounting hardware. With its efficient clamp on design, it accommodates walls with thicknesses up to 4 mm, providing a reliable and adjustable solution for affixing reflector PL21A to 10 mm rods in various applications.
At a glance
-
