SICK, BEF Series Universal Bar Clamp Systems Accessory 27 mm for Use with Bar Clamp, RoHS Standard

Subtotal (1 unit)*

$32.57

(exc. GST)

$35.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.57

*price indicative

RS Stock No.:
287-0051
Mfr. Part No.:
BEF-KHS-VRN
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Universal Bar Clamp Systems

Product Type

Clamp

Sub Type

Accessory

For Use With

Bar Clamp

Series

BEF

Width

10mm

Diameter

27mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


This accessory, belonging to the Universal Bar Clamp Systems, is crafted from stainless steel 1.4404.

It is supplied with a ring designed to connect two bar clamps of 12 mm, specifically intended for use with bar clamp 5322627.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy