SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with W34, W32, W30, RoHS Standard
- RS Stock No.:
- 287-0034
- Mfr. Part No.:
- BEF-KHS-E01
- Brand:
- SICK
Subtotal (1 unit)*
$49.25
(exc. GST)
$54.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.25 |
*price indicative
- RS Stock No.:
- 287-0034
- Mfr. Part No.:
- BEF-KHS-E01
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Product Type | Clamp | |
| Sub Type | Accessory | |
| For Use With | W34, W32, W30 | |
| Series | BEF | |
| Width | 83mm | |
| Height | 47mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Product Type Clamp | ||
Sub Type Accessory | ||
For Use With W34, W32, W30 | ||
Series BEF | ||
Width 83mm | ||
Height 47mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Plate E for the Universal Bar Clamp Systems is a durable accessory made from zinc-coated steel.
This component is supplied with a universal clamp (2022726) and includes all the necessary mounting hardware for convenient installation.
At a glance
-
