SICK, BEF Series Universal Bar Clamp Systems Accessory 27 mm for Use with Clamping Bracket, RoHS Standard
- RS Stock No.:
- 287-0050
- Mfr. Part No.:
- BEF-KHS-VR
- Brand:
- SICK
Subtotal (1 unit)*
$22.53
(exc. GST)
$24.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.53 |
*price indicative
- RS Stock No.:
- 287-0050
- Mfr. Part No.:
- BEF-KHS-VR
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Sub Type | Accessory | |
| Product Type | Clamp | |
| For Use With | Clamping Bracket | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Diameter | 27mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Sub Type Accessory | ||
Product Type Clamp | ||
For Use With Clamping Bracket | ||
Series BEF | ||
Hazardous Area Certification No | ||
Diameter 27mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Universal Bar Clamp System accessory is constructed from zinc-coated steel. It is supplied with a ring designed to connect two clamping brackets of 12 mm (specifically clamping brackets 5322626).
Its role as a connecting element, specifically for clamping brackets of a certain size, facilitating the assembly or linkage of two components within the Universal Bar Clamp Systems.
At a glance
-
