Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG, CE Standard
- RS Stock No.:
- 266-0095
- Mfr. Part No.:
- F39-SML1310
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-0095
- Mfr. Part No.:
- F39-SML1310
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mirror Column | |
| Product Type | Mounting Column | |
| For Use With | F3SG-SR/PG | |
| Series | F39 | |
| Diameter | 158mm | |
| Width | 95.4mm | |
| Hazardous Area Certification | No | |
| Height | 1.31m | |
| Depth | 73.9mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mirror Column | ||
Product Type Mounting Column | ||
For Use With F3SG-SR/PG | ||
Series F39 | ||
Diameter 158mm | ||
Width 95.4mm | ||
Hazardous Area Certification No | ||
Height 1.31m | ||
Depth 73.9mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Omron F39 Series Mounting Column, 1310mm Height, 158mm Diameter - F39-SML1310
This mounting column is a mirror column accessory designed to support safety light curtains and multi-beam installations alongside compatible F3SG-SR/PG sensors. It provides a vertical mounting solution for industrial safety sensor deployments where a reflective or mirror surface is required, and is CE approved for use in standard industrial environments.
Features and Benefits:
• 1310 mm height for elevated mirror placement
• 158 mm diameter for a stable column footprint
• 73.9 mm depth to suit Compact installations
• 95.4 mm width for a consistent mounting profile
• CE approval for conformity with applicable directives
• No hazardous-area certification, clarifying scope
• 158 mm diameter for a stable column footprint
• 73.9 mm depth to suit Compact installations
• 95.4 mm width for a consistent mounting profile
• CE approval for conformity with applicable directives
• No hazardous-area certification, clarifying scope
Applications
• Suitable for mounting mirrors with F3SG-SR/PG sensors
• Used with floor-mount systems requiring a mirror column
• Ideal for perimeter-guarding mirror installations
• Can be used where a CE‑approved mounting accessory is required
• Suitable for industrial light curtain mirror alignment tasks
• Used with floor-mount systems requiring a mirror column
• Ideal for perimeter-guarding mirror installations
• Can be used where a CE‑approved mounting accessory is required
• Suitable for industrial light curtain mirror alignment tasks
Is this column rated for hazardous-area use?
No, it is supplied without hazardous-area certification.
Which sensor families is the column compatible with?
It is intended for use with F3SG-SR/PG-compatible safety sensors.
What accessory type classification applies to this product?
It is classified as a mirror column accessory within the F39 series.
Related links
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron CE UL Certified Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron EN ISO 13849-1:2015 Standard
- Omron, F39-ST Series Column 136 mm for Use with F3SG-SR/PG
- Omron CE UL Certified Standard
- Omron, F3SG-SR/PG Series Floor Stand 136 mm for Use with F3SG-SR/PG SLC
- Omron F3SG-SR/PG Series Sensor Box, 2 Port
