Omron, F3SG-SR/PG Series Floor Stand Floor Stand 136 mm for Use with F3SG-SR/PG SLC, CE Standard
- RS Stock No.:
- 265-0978
- Mfr. Part No.:
- F39-ST1310
- Brand:
- Omron
Subtotal (1 unit)*
$707.67
(exc. GST)
$778.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $707.67 |
*price indicative
- RS Stock No.:
- 265-0978
- Mfr. Part No.:
- F39-ST1310
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Mounting Column | |
| Sub Type | Floor Stand | |
| Accessory Type | Floor Stand | |
| For Use With | F3SG-SR/PG SLC | |
| Series | F3SG-SR/PG | |
| Width | 90.8mm | |
| Depth | 72.8mm | |
| Diameter | 136mm | |
| Hazardous Area Certification | No | |
| Height | 1.31m | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Mounting Column | ||
Sub Type Floor Stand | ||
Accessory Type Floor Stand | ||
For Use With F3SG-SR/PG SLC | ||
Series F3SG-SR/PG | ||
Width 90.8mm | ||
Depth 72.8mm | ||
Diameter 136mm | ||
Hazardous Area Certification No | ||
Height 1.31m | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Omron F3SG-SR/PG Series Mounting Column, 1310mm Height, 136mm Diameter - F39-ST1310
This mounting column is a floor-stand accessory designed to support safety light curtains and multi-beam units in industrial environments. It provides a stable vertical support for sensor installation and is intended for use with compatible safety light curtain systems. The product is CE approved and intended for non-hazardous area applications, offering a straightforward method to position safety sensors at production lines or guarding points.
Features and Benefits:
• CE approved for conformity with EU requirements
• 1310 mm height for elevated sensor placement
• 136 mm diameter provides sturdy column support
• 90.8 mm width base suitable for floor mounting
• 72.8 mm depth cap and post profile for neat routing
• Designed as a floor-stand accessory for SLC systems
• 1310 mm height for elevated sensor placement
• 136 mm diameter provides sturdy column support
• 90.8 mm width base suitable for floor mounting
• 72.8 mm depth cap and post profile for neat routing
• Designed as a floor-stand accessory for SLC systems
Applications
• Suitable for mounting F3SG-SR/PG safety light curtains
• Used with safety multi-beam systems in factories
• Ideal for equipment guarding on production lines
• Can be used for floor mounting of sensor assemblies
• Suitable for non-hazardous area safety installations
• Used with safety multi-beam systems in factories
• Ideal for equipment guarding on production lines
• Can be used for floor mounting of sensor assemblies
• Suitable for non-hazardous area safety installations
What standards approvals does it carry?
It carries CE approval indicating conformity with applicable EU directives.
Is the column intended for hazardous area installation?
No, it is specified for non-hazardous areas and does not have hazardous area certification.
What accessory type is this column classified as?
It is classified as a floor-stand accessory for sensor mounting.
Can it be paired with specific safety curtain models?
It is intended for use with compatible F3SG-SR/PG safety light curtain and multi-beam systems.
What are the key external dimensions relevant to installation?
The principal external measures are 1310 mm height, 136 mm diameter, 90.8 mm width and 72.8 mm depth.
Related links
- Omron, F3SG-SR/PG Series Floor Stand 136 mm for Use with F3SG-SR/PG SLC
- Omron CE UL Certified Standard
- Omron F3SG-SR/PG Series Sensor Box, 2 Port
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron CE UL Certified Standard
- Omron, F39-ST Series Column 136 mm for Use with F3SG-SR/PG
- Omron F3SG-SR Series Light Curtain Sender 22 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
