Omron, ZX2 Series Amplifier Unit for Use with ZX2
- RS Stock No.:
- 215-7959
- Mfr. Part No.:
- ZX2-LDA41 2M
- Brand:
- Omron
Subtotal (1 unit)*
$1,030.71
(exc. GST)
$1,133.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 24 November 2026
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,030.71 |
*price indicative
- RS Stock No.:
- 215-7959
- Mfr. Part No.:
- ZX2-LDA41 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Accessory Type | Amplifier Unit | |
| For Use With | ZX2 | |
| Series | ZX2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Accessory Type Amplifier Unit | ||
For Use With ZX2 | ||
Series ZX2 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron ZX2 series Amplifier units with NPN or PNP output type, with Indications for accurate measuring and sensing. Functions include smart tuning, keep function, scaling setting, background removal, OFF delay timer, ON-delay timer, one-shot timer, ON/OFF-delay timer etc. Materials used are for Case: PBT (polybutylene terephtahalate), Cover: Polycarbonate, Display: Methacrylic resin.
Operating temperature ranges between 0°C to +50°C
Related links
- Omron Extension Cable for Use with ZX2
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor
- Omron Female 1 way Straight to Male Straight Sensor Actuator Cable, 9 m
- Omron ZX-SF11, ZX-SFW11E V3
- Omron Slave Connector for Use with Digital Fiber Amplifier
- Omron, E3X Series Master Connecting Cable for Use with Digital Fiber Amplifier
- Omron Plastic Fibre Amplifier IP50 24 V
- Omron Plastic Fibre Amplifier IP66 12V
