Omron Plastic Fibre Amplifier, NPN Output, 12 → 24 V
- RS Stock No.:
- 215-5444
- Mfr. Part No.:
- E3X-NA21 2M
- Brand:
- Omron
On back order for despatch 05/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$550.70
(exc. GST)
$605.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $550.70 |
- RS Stock No.:
- 215-5444
- Mfr. Part No.:
- E3X-NA21 2M
- Brand:
- Omron
Related links
- Omron Plastic Fibre Amplifier, PNP Output, 12 → 24 V
- Omron Fibre Amplifier, NPN Output, 600 mW, IP50, 12 → 24 V
- Omron Fibre Amplifier, PNP Output, 600 mW, IP50, 12 → 24 V
- Omron Fibre Amplifier 100 mm, NPN Output, IP50, 12 → 24 V dc
- Omron Plastic Fibre Optic Sensor 150 mm, PNP Output, IP50, 12 → 24 V dc
- Omron Fibre Optic Sensor, NPN Output, 840 mW, IP50, 12 → 24 V dc
- Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc
- Omron Fibre Amplifier 100 mm, NPN Output, IP66, 12 → 24 V dc