Omron Female 1 way Straight to Male Straight Sensor Actuator Cable, 9 m
- RS Stock No.:
- 214-8046
- Mfr. Part No.:
- ZX2-XC9R
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-8046
- Mfr. Part No.:
- ZX2-XC9R
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | ZX2 | |
| Cable Length | 9m | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series ZX2 | ||
Cable Length 9m | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
The Omron amplifier to head extension cable is of 9m.
Simple
Reliable
High quality
Compact and climate-resistant
Related links
- Omron Female 1 way Straight to Male Straight Sensor Actuator Cable, 1 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 9 m
- Banner Female 5 way M12 9 m
- Banner Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 9 m
- Banner Female 5 way M12 to Male/Female 12 way Unterminated Sensor Actuator Cable, 9 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Omron Female 1 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 1 way Unterminated Sensor Actuator Cable, 20 m
