Omron, EE Series Optical for Use with EE-SX316/416 SE
- RS Stock No.:
- 254-3112
- Mfr. Part No.:
- EE-5002 1M
- Brand:
- Omron
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.69
(exc. GST)
$6.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 78 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.69 | - |
| 10 - 49 | $5.52 | 2% |
| 50 - 99 | $5.43 | 4% |
| 100 - 249 | $5.26 | 7% |
| 250 + | $5.03 | 11% |
*price indicative
- RS Stock No.:
- 254-3112
- Mfr. Part No.:
- EE-5002 1M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connector | |
| Accessory Type | Optical | |
| For Use With | EE-SX316/416 SE | |
| Series | EE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connector | ||
Accessory Type Optical | ||
For Use With EE-SX316/416 SE | ||
Series EE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Omron EE-5002 1m is connector harness for EE-SX316/416 SE.
For use with EE-SX316/416 SE
Output current 16 mA
Connector with cable
- RS Stock No. 0279049
- Mfr. Part No. Bayonet mating plug with 3m cable
Each
$84.03
- RS Stock No. 0577613
- Mfr. Part No. AOS2204
1 Pack of 100
$95.55
- RS Stock No. 8181649
- Mfr. Part No. EE-1010 2M
Each
$30.00
- RS Stock No. 0636582
- Mfr. Part No. ASV181.1E/3 / BPZ:ASV181.1E/3
Each
$657.21
Related links
- Omron, EE Series Connector Connector 13 mm for Use with EE-Series
- Omron Through Beam Photoelectric Sensor
- Omron EE Series PLC Cable for Use with Photomicrosensors
- Omron, EE Series Pin for Use with EE-1006
- Omron, EE Series Case for Use with EE-1006
- Omron, EE Series Connecting Cable for Use with Photo MicroSensor
- Omron, EE Series Connector for Use with EE-SX461-P11
- Omron EE-SX67P EE-SPW311 EE-SX47,












