Omron, E3X Series Master Connecting Cable for Use with Digital Fiber Amplifier

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$65.33

(exc. GST)

$71.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$65.33
3 - 4$63.02
5 +$60.10

*price indicative

RS Stock No.:
818-1592
Mfr. Part No.:
E3X-CN21 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Clip

Accessory Type

Master Connecting Cable

For Use With

Digital Fiber Amplifier

Series

E3X

Hazardous Area Certification

No

Standards/Approvals

No

Omron E3X Series Clip, 2m Cable Length, Master Cable Connector Type - E3X-CN21


This clip is an essential accessory designed for use with digital fibre amplifiers. As a master cable connector, it facilitates reliable connections within automation systems. The clip features a generous cable length of 2m, providing flexibility in installations and applications. Its operating temperature range is from -10°C to +55°C, ensuring robust performance in a variety of environments. The clip complies with IEC 60529 standards, ensuring protection against dust and moisture ingress.

Features & Benefits


• Designed for seamless integration with digital fibre amplifiers

• Cable length of 2m ensures flexible installation options

• Operating temperature range supports diverse environmental conditions

• Facilitates straightforward connectivity in automation projects

• Ideal for high-temperature environments and robust use

Applications


• Utilised in automated production lines for sensor connectivity

• Used in robotics for reliable signal transmission

• Applied in packaging machinery to enhance operational efficiency

• Effective in material handling systems for sensor integration

What are the temperature tolerance limits for this clip?


The clip operates effectively within a temperature range of -10°C to +55°C, making it suitable for various industrial environments.

How does this clip contribute to the durability of amplifier connections?


Its IEC 60529 compliance ensures protection against dust and water, enhancing the longevity and reliability of connections in demanding conditions.

Can this clip be used in conjunction with other cables?


Yes, it can be easily paired with other accessories and cables within the E3X series to optimise connectivity in your automation system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy