Omron Plastic Fibre Amplifier, PNP Output, 12 → 24 V
- RS Stock No.:
- 215-5446
- Mfr. Part No.:
- E3X-NA41V 2M
- Brand:
- Omron
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$534.00
(exc. GST)
$587.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $534.00 |
- RS Stock No.:
- 215-5446
- Mfr. Part No.:
- E3X-NA41V 2M
- Brand:
- Omron
Related links
- Omron Plastic Fibre Amplifier, PNP Output, 12 → 24 V
- Omron Plastic Fibre Amplifier, NPN Output, 12 → 24 V
- Omron Fibre Amplifier, PNP Output, 600 mW, IP50, 12 → 24 V
- Omron Plastic Fibre Optic Sensor 150 mm, PNP Output, IP50, 12 → 24 V dc
- Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 12 → 24 VDC
- ifm electronic Plastic Fibre Amplifier 300 mm, PNP Output, 1.2 VA,...
- Omron Fibre Amplifier 100 mm, NPN Output, IP50, 12 → 24 V dc
- Omron Fibre Amplifier, NPN Output, 600 mW, IP50, 12 → 24 V