Facom 16 Piece Impact Screwdriver Tool Kit with Case
- RS Stock No.:
- 191-4144
- Mfr. Part No.:
- NJ.262
- Brand:
- Facom
Subtotal (1 unit)*
$527.95
(exc. GST)
$580.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.95 |
*price indicative
- RS Stock No.:
- 191-4144
- Mfr. Part No.:
- NJ.262
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Impact Screwdriver | |
| Kit Contents | Screwdriver, Bits | |
| Number of Pieces | 16 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Impact Screwdriver | ||
Kit Contents Screwdriver, Bits | ||
Number of Pieces 16 | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Including: - END no. 2 - 3 - 4: Pozidrv® bits. - ENP no. 2 - 3 - 4: Phillips® bits. - ENS: 6.5 - 8 - 10 mm: Slotted head screw bits. - ENX no. 20 -25 -27 -30 -40: Torx® impact bits. - NJ.236A. - NJ.260. - Plastic case BP.115. - Heat-formed tray PL.73A.
Related links
- Facom 16 piece Slotted Pozidriv, Torx Impact Screwdriver & Bit Set
- Facom 16 Piece Micro-Tech Tool Tool Kit with Case
- Facom 16 Piece Automotive Tool Tool Kit with Box
- Facom 16 Piece Timing Tool Kit Tool Kit with Foam Inlay
- Facom 16 Piece Oil Change Kit Tool Kit with Tray
- Wera 19 piece Impact Screwdriver & Bit Set
- BETA 15 piece Impact Screwdriver & Bit Set
- Facom 16-Piece 3/4 in Standard Impact Socket Impact Socket
