Facom Screwdriver Set Phillips, Pozidriv, Slotted Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 123-4647
- Mfr. Part No.:
- AT.J8PB
- Brand:
- Facom
Subtotal (1 unit)*
$142.93
(exc. GST)
$157.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 519 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $142.93 |
*price indicative
- RS Stock No.:
- 123-4647
- Mfr. Part No.:
- AT.J8PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM AT.J8PB PROTWIST Screwdriver Set - 8 Pieces
Features & Benefits
In-line heat treatment: 100% longer life and 100% greater resistance
PROTWIST® handle in Soft Grip for greater comfort and chemical resistance at all times
Tricoating’ treatment of the blade (zinc-nickel-chromium): 4 times greater resistance to corrosion
Optimised handle ergonomics: 10% more torque
Laser marking: for improved wear resistance
Digitally controlled machining of impressions: better adaptation of the screw, increasing torque transfer and reducing wear
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
- RS Stock No. 2355082
- Mfr. Part No. MOD.AT7
- RS Stock No. 2355076
- Mfr. Part No. MOD.AT3
- RS Stock No. 2356318
- Mfr. Part No. MODM.AT2
- RS Stock No. 0530766
- Mfr. Part No. MODM.AT3PB
Related links
- Facom Phillips Slotted Standard Screwdriver Set, 8-Piece
- Facom Phillips Slotted Standard Screwdriver Set, 12-Piece
- Facom Phillips Slotted Standard Screwdriver Set, 13-Piece
- RS PRO Phillips Slotted Standard Screwdriver Set, 8-Piece
- Wiha Phillips Slotted 8-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece
- Wiha Phillips Slotted Standard Screwdriver Set, 3-Piece
- Bahco Phillips Slotted Standard Screwdriver Set, 6-Piece












