SICK, BEF-EL Series Flow Optimising Pipe Set for Use with FTMg series (FTMG-xxx20xxx)

Subtotal (1 unit)*

$426.76

(exc. GST)

$469.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$426.76

*price indicative

RS Stock No.:
210-1282
Mfr. Part No.:
BEF-EL-G10D25-FTMG
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Flow Optimising Pipe Set

Product Type

Plug

For Use With

FTMg series (FTMG-xxx20xxx)

Series

BEF-EL

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Erwin Sick Mounting systems accessories or one discharge pipe set for FTMg series (FTMG-xxx20xxx) with process connection.

273mm pipe length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy