SICK FTMG Series Gas Flow Meter for Compressed Air, 14.7L/min Min, 4417L/min Max
- RS Stock No.:
- 210-1287
- Mfr. Part No.:
- FTMG-ESD25AXO
- Brand:
- SICK
Subtotal (1 unit)*
$2,608.32
(exc. GST)
$2,869.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,608.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-1287
- Mfr. Part No.:
- FTMG-ESD25AXO
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Media Monitored | Compressed Air | |
| Product Type | Flow Meter | |
| Device Type | Gas | |
| Minimum Flow Rate | 14.7L/min | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 4417L/min | |
| Connection Type | G1 Male | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP65, IP67 | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | FTMG | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Media Monitored Compressed Air | ||
Product Type Flow Meter | ||
Device Type Gas | ||
Minimum Flow Rate 14.7L/min | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 4417L/min | ||
Connection Type G1 Male | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature -20°C | ||
IP Rating IP65, IP67 | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series FTMG | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
SICK FTMG Series Flow Switch, 14.7 L/min Minimum Flow Rate, 4417 L/min Maximum Flow Rate - FTMG-ESD25AXO
Features & Benefits
• Accommodates a wide flow range for versatile usage
• Constructed from stainless steel for durability in challenging environments
• Implements Power over Ethernet for streamlined installation
• Supports high current ratings while maintaining reliability
Applications
• Suitable for involving carbon dioxide monitoring
• Ideal for Air flow control in HVAC systems
• Utilised in production lines requiring precise argon and nitrogen flow regulation
How does the flow switch handle extreme temperature variations?
What types of connections does the device support?
Can the flow switch be used in high-pressure applications?
What advantages does Power over Ethernet bring to this device?
- RS Stock No. 2101291
- Mfr. Part No. FTMG-ISD25AXO
- RS Stock No. 2101285
- Mfr. Part No. FTMG-ESD15AXO
- RS Stock No. 2101288
- Mfr. Part No. FTMG-ISD15AXO
- RS Stock No. 2101286
- Mfr. Part No. FTMG-ESD20AXO
Related links
- SICK FTMG Series Gas Flow Meter 4417L/min Max
- SICK FTMG Series Gas Flow Meter 1590L/min Max
- SICK FTMG Series Gas Flow Meter 2824L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 11780.9L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 11309.7L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 7539.8L/min Max
- SICK FTMG Series Fluid Sensor Flow Sensor for Compressed Air 58.9L/min Min, 780.9L/min Max
- Key Instruments FR4500 Series Variable Area Flow Meter for Gas 280L/min Max











