SICK FTMG Series Gas Flow Meter for Compressed Air, 9.4L/min Min, 2824L/min Max
- RS Stock No.:
- 210-1286
- Mfr. Part No.:
- FTMG-ESD20AXO
- Brand:
- SICK
Subtotal (1 unit)*
$2,477.12
(exc. GST)
$2,724.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,477.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-1286
- Mfr. Part No.:
- FTMG-ESD20AXO
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Media Monitored | Compressed Air | |
| Product Type | Flow Meter | |
| Device Type | Gas | |
| Minimum Flow Rate | 9.4L/min | |
| Maximum Flow Rate | 2824L/min | |
| Housing Material | Stainless Steel | |
| Connection Type | G 3/4 Male | |
| Maximum Pressure | 16bar | |
| IP Rating | IP65, IP67 | |
| Minimum Media Temperature | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | FTMG | |
| Standards/Approvals | CE | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Media Monitored Compressed Air | ||
Product Type Flow Meter | ||
Device Type Gas | ||
Minimum Flow Rate 9.4L/min | ||
Maximum Flow Rate 2824L/min | ||
Housing Material Stainless Steel | ||
Connection Type G 3/4 Male | ||
Maximum Pressure 16bar | ||
IP Rating IP65, IP67 | ||
Minimum Media Temperature -20°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Series FTMG | ||
Standards/Approvals CE | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
SICK FTMG Series Flow Switch, 9.4 L/min Minimum Flow Rate, 20mm Pipe Diameter Range - FTMG-ESD20AXO
Features & Benefits
• Gas flow measurement is precise and reliable across various media
• The stainless steel flow switch ensures durability in harsh environments
• Current rating at 5W ensures efficient performance
Applications
• Ideal for precision gas flow measurement in manufacturing processes
• Suitable for automation systems requiring reliable flow detection
• Effective in HVAC systems for monitoring gas levels
What is the maximum and minimum flow rate supported by the device?
How does the power supply operation work for this switch?
What materials are used in the construction of this flow switch?
Can this flow switch function in extreme temperature conditions?
What type of connection does the device use for installation?
Related links
- SICK FTMG Series Gas Flow Meter 2824L/min Max
- SICK FTMG Series Gas Flow Meter 1590L/min Max
- SICK FTMG Series Gas Flow Meter 4417L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 11309.7L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 11780.9L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 7539.8L/min Max
- SICK FTMG Series Fluid Sensor Flow Sensor for Compressed Air 58.9L/min Min, 780.9L/min Max
- Key Instruments FR4500 Series Variable Area Flow Meter for Gas 280L/min Max