Festo, SAMH-FH Series Mounting Kit
- RS Stock No.:
- 289-1423
- Mfr. Part No.:
- SAMH-FH-W
- Brand:
- Festo
Subtotal (1 unit)*
$25.93
(exc. GST)
$28.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.93 |
*price indicative
- RS Stock No.:
- 289-1423
- Mfr. Part No.:
- SAMH-FH-W
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Kit | |
| Series | SAMH-FH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Kit | ||
Series SAMH-FH | ||
- COO (Country of Origin):
- BG
The Festo Wall mounting system is designed for installation via through-holes and screws, offering sturdy attachment to walls. Crafted from high-alloy stainless steel, both the mounting hardware and screws ensure durability and corrosion resistance.
RoHS compliant
High corrosion stress
Related links
- Festo RoHS Compliant Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo, SAMH-FH-F Series Mounting Panel for Use with Through-Holes
- Festo RoHS Compliant Standard
- Festo, SAMH-L3 Series Mounting Bracket
- Festo, SAMH-L2 Series Mounting Bracket for Use with Through-Holes
- Festo, SAMH-FE-A Series Mounting Bracket
- Festo, SAMH-L2-A Series Mounting Bracket for Use with Through-Holes
