Banner, BRT Series for Use with Reflectors, Sensor, ANSI Standard
- RS Stock No.:
- 293-109
- Mfr. Part No.:
- BRT-92X92CB
- Brand:
- Banner
Subtotal (1 unit)*
$59.74
(exc. GST)
$65.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.74 |
*price indicative
- RS Stock No.:
- 293-109
- Mfr. Part No.:
- BRT-92X92CB
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| For Use With | Reflectors | |
| Series | BRT | |
| Length | 100mm | |
| Width | 100mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
For Use With Reflectors | ||
Series BRT | ||
Length 100mm | ||
Width 100mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Banner Reflector redefines efficiency in automated solutions, bringing versatility and precision to your applications. Designed for seamless integration, it leverages cutting-edge technology to enhance operational performance. The product's durable construction ensures longevity, making it a reliable choice for various industrial settings.
Equipped with advanced sensing technology for accurate detection
Provides robust performance even in challenging environments
Compact design facilitates easy integration into existing systems
Related links
- Banner Sensor, ANSI Standard
- Banner Reflector, RoHS Compliant Standard
- Banner Reflector, RoHS Standard
- Banner Reflector RoHS Compliant, UL Listed Standard
- Banner Sensor Reflector, RoHS Standard
- Banner Reflector, RoHS Standard
- Banner Reflector, RoHS Standard
- Banner Reflective Tape RoHS Compliant, UL Listed Standard
