Banner, BRT Series for Use with Reflectors, ANSI Standard
- RS Stock No.:
- 293-102
- Mfr. Part No.:
- BRT-50R
- Brand:
- Banner
Subtotal (1 unit)*
$27.32
(exc. GST)
$30.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.32 |
*price indicative
- RS Stock No.:
- 293-102
- Mfr. Part No.:
- BRT-50R
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| For Use With | Reflectors | |
| Series | BRT | |
| Width | 50.8mm | |
| Length | 50.8mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
For Use With Reflectors | ||
Series BRT | ||
Width 50.8mm | ||
Length 50.8mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Banner BRT-50R is a sophisticated solution designed to streamline your operations in various industrial environments. Its robust design ensures reliability while its innovative features enhance functionality, making it an ideal choice for automation applications. This product integrates seamlessly into existing systems, providing users with enhanced control and monitoring capabilities.
A robust construction ensuring longlasting durability
Compatible with a wide range of configurations for ultimate flexibility
Optimised for precise control in various industrial applications
