Banner, BRT Series for Use with Reflectors, Sensor, ANSI Standard

Subtotal (1 unit)*

$29.92

(exc. GST)

$32.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.92

*price indicative

RS Stock No.:
293-093
Mfr. Part No.:
BRT-40X19A
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Sensor

For Use With

Reflectors

Series

BRT

Length

45mm

Width

19mm

Standards/Approvals

ANSI

COO (Country of Origin):
DE
The Banner Innovative sensor is engineered for precision and reliability, making it an indispensable tool for various industrial applications. Its robust design ensures optimal performance even in challenging environments, catering to a wide range of detection needs. With advanced sensing technology, this model stands out for its ability to enhance operational efficiency and accuracy, empowering users to maintain high productivity levels.

Supports a variety of applications from manufacturing to packaging

Costeffective solution that enhances overall productivity

Intuitive functionalities streamline automated processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy