Banner, BRT Series for Use with Reflectors, Sensor, ANSI Standard
- RS Stock No.:
- 293-103
- Mfr. Part No.:
- BRT-60X40AF
- Brand:
- Banner
Subtotal (1 unit)*
$97.10
(exc. GST)
$106.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.10 |
*price indicative
- RS Stock No.:
- 293-103
- Mfr. Part No.:
- BRT-60X40AF
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| For Use With | Reflectors | |
| Series | BRT | |
| Length | 60mm | |
| Width | 40mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
For Use With Reflectors | ||
Series BRT | ||
Length 60mm | ||
Width 40mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Banner Sensor is a robust and versatile solution designed to elevate operational efficiency. Engineered with precision, this product excels in diverse applications, seamlessly integrating into various environments. With a commitment to quality and performance, the device promises reliability and enhanced functionality.
Designed with userfriendliness in mind facilitating easy operation and setup
Supports seamless integration into existing systems minimising transition time
Offers consistent performance that users can rely on for critical tasks
Lightweight and compact making it easy to transport and install
Related links
- Banner Sensor, ANSI Standard
- Banner Reflector, RoHS Compliant Standard
- Banner Reflector, RoHS Standard
- Banner Reflector RoHS Compliant, UL Listed Standard
- Banner Sensor Reflector, RoHS Standard
- Banner Reflector, RoHS Standard
- Banner Reflector, RoHS Standard
- Banner Reflective Tape RoHS Compliant, UL Listed Standard
