Banner, BRT Series for Use with Reflectors, Reflector, RoHS Standard
- RS Stock No.:
- 293-904
- Mfr. Part No.:
- BRT-30X20MT
- Brand:
- Banner
Subtotal (1 unit)*
$44.80
(exc. GST)
$49.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.80 |
*price indicative
- RS Stock No.:
- 293-904
- Mfr. Part No.:
- BRT-30X20MT
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Reflectors | |
| Series | BRT | |
| Width | 20mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Reflectors | ||
Series BRT | ||
Width 20mm | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Banner Innovative sensor is designed to tackle the challenges of modern automation. With its robust construction and advanced technology, it ensures reliable operation in a variety of applications. The sensor's compact design allows for easy installation in tight spaces, making it an ideal choice for manufacturers looking to optimise their processes.
Userfriendly interface simplifies operation and configuration
Versatile mounting options accommodate various setups
Streamlined integration capabilities enhance operational efficiency
