Banner, BRT-THG Series for Use with Photoelectric Sensor, Reflective Tape, CE, RoHS Compliant, UL Listed Standard
- RS Stock No.:
- 285-916
- Mfr. Part No.:
- BRT-THG-3X3-10
- Brand:
- Banner
Subtotal (1 unit)*
$99.59
(exc. GST)
$109.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.59 |
*price indicative
- RS Stock No.:
- 285-916
- Mfr. Part No.:
- BRT-THG-3X3-10
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflective Tape | |
| For Use With | Photoelectric Sensor | |
| Series | BRT-THG | |
| Length | 75mm | |
| Width | 75mm | |
| Standards/Approvals | CE, RoHS Compliant, UL Listed | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflective Tape | ||
For Use With Photoelectric Sensor | ||
Series BRT-THG | ||
Length 75mm | ||
Width 75mm | ||
Standards/Approvals CE, RoHS Compliant, UL Listed | ||
- COO (Country of Origin):
- US
The Banner Retroreflective Tape is a 25 mm wide by 2.5 m long strip designed to improve visibility and detection accuracy for retroreflective sensors. With a reflectivity factor of 0.7, it ensures effective light reflection, making it ideal for object detection in various industrial applications.
Adhesive Back for mounting
Related links
- Banner Reflective Tape RoHS Compliant, UL Listed Standard
- Banner Reflector RoHS Compliant, UL Listed Standard
- Banner CE UL Listed Standard
- Banner CE UL Listed Standard
- Banner CE UL Listed Standard
- Banner CE UL Listed Standard
- Banner Reflector, RoHS Compliant Standard
- Banner Reflector, RoHS Compliant Standard
