ifm electronic, E212 Series Mounting Set for Use with Reflectors
- RS Stock No.:
- 187-423
- Mfr. Part No.:
- E21241
- Brand:
- ifm electronic
Subtotal (1 unit)*
$36.75
(exc. GST)
$40.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.75 |
*price indicative
- RS Stock No.:
- 187-423
- Mfr. Part No.:
- E21241
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Reflectors | |
| Series | E212 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Reflectors | ||
Series E212 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is specifically designed for reflectors, combining robust engineering with practical usability for seamless integration into your systems. Crafted with a sturdy clamp mounting for dimensions of 72.5 x 19 mm, it assures a secure fit while maintaining aesthetic appeal. The innovative solution focuses on reliability and stability during application, making it ideal for both professionals and DIY enthusiasts. The meticulously selected materials, including stainless steel and diecast zinc, ensure durability, even in challenging environments. With a lightweight design and efficient functionality, this product is essential for your reflector mounting needs, enhancing both performance and longevity.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
- ifm electronic, E212 Series Mounting Rod for Use with E21232
- ifm electronic O5, RoHS Standard
