ifm electronic, E205 Series Support Angle Support 19 mm for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 191-196
- Mfr. Part No.:
- E20590
- Brand:
- ifm electronic
Subtotal (1 unit)*
$30.20
(exc. GST)
$33.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.20 |
*price indicative
- RS Stock No.:
- 191-196
- Mfr. Part No.:
- E20590
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Support | |
| Product Type | Mounting Set | |
| Sub Type | Angle Support | |
| For Use With | Photoelectric Sensors | |
| Series | E205 | |
| Height | 35mm | |
| Hazardous Area Certification | No | |
| Depth | 24mm | |
| Diameter | 19mm | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Support | ||
Product Type Mounting Set | ||
Sub Type Angle Support | ||
For Use With Photoelectric Sensors | ||
Series E205 | ||
Height 35mm | ||
Hazardous Area Certification No | ||
Depth 24mm | ||
Diameter 19mm | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Angle support for photoelectric sensors is expertly designed to enhance the versatility of your sensor installations. This innovative attachment enables efficient positioning at a precise 90 degree angle, ensuring optimal sensor alignment for accurate readings. Crafted for durability, the component supports a wide range of applications, making it an essential accessory for both new projects and upgrades. With its lightweight construction and robust materials, this angle support is ideal for those seeking reliable performance in various environments.
Deflection of the light beam by 90°
Extended mounting options including transverse mounting
