ifm electronic, E30 Series Angle Bracket Mounting Bracket for Use with Sensors, RoHS Standard
- RS Stock No.:
- 191-183
- Mfr. Part No.:
- E30421
- Brand:
- ifm electronic
Subtotal (1 unit)*
$17.85
(exc. GST)
$19.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.85 |
*price indicative
- RS Stock No.:
- 191-183
- Mfr. Part No.:
- E30421
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Bracket | |
| Accessory Type | Angle Bracket | |
| Sub Type | Mounting Bracket | |
| For Use With | Sensors | |
| Series | E30 | |
| Height | 64mm | |
| Depth | 50mm | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Bracket | ||
Accessory Type Angle Bracket | ||
Sub Type Mounting Bracket | ||
For Use With Sensors | ||
Series E30 | ||
Height 64mm | ||
Depth 50mm | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Universal Mounting Bracket is designed for versatile mounting of pressure sensors, whether free-standing or on walls. Its robust PA 6.6-GF25-M15 construction ensures durability in harsh industrial environments, while its simple design allows for easy and secure installation. This bracket provides a reliable and cost-effective solution for sensor mounting.
For free-standing mounting and wall mounting of pressure sensors
Easy and quick fixing
Inexpensive fixing
Robust design for use in harsh industrial environments
Secure hold for the sensor
