ifm electronic, E401 Series Bracket Angle Bracket for Use with Flow Sensors, RoHS Standard
- RS Stock No.:
- 188-837
- Mfr. Part No.:
- E40166
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$81.46
(exc. GST)
$89.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $81.46 | $40.73 |
*price indicative
- RS Stock No.:
- 188-837
- Mfr. Part No.:
- E40166
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Sub Type | Angle Bracket | |
| For Use With | Flow Sensors | |
| Series | E401 | |
| Hazardous Area Certification | EAC | |
| Width | 35mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Sub Type Angle Bracket | ||
For Use With Flow Sensors | ||
Series E401 | ||
Hazardous Area Certification EAC | ||
Width 35mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Angle Bracket is designed specifically for volumetric flow meters, ensuring precise measurement in various applications. With a robust construction, it embodies the ideal choice for those seeking reliability and durability in flow monitoring. This product not only simplifies installation through its user friendly design but also stands out with its high quality stainless steel body, making it resistant to the rigours of industrial usage. Whether you're engaged in practical installations or advanced engineering tasks, this product promises to deliver consistent performance while adhering to modern standards of efficiency and safety. The combination of lightweight design and sturdy materials ensures it can easily integrate into existing systems, offering versatility and functionality together.
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For the safe installation of ultrasonic flow sensors
