ifm electronic, E205 Series Bracket for Use with For Types OA, RoHS Standard
- RS Stock No.:
- 186-667
- Mfr. Part No.:
- E20514
- Brand:
- ifm electronic
Subtotal (1 unit)*
$17.48
(exc. GST)
$19.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.48 |
*price indicative
- RS Stock No.:
- 186-667
- Mfr. Part No.:
- E20514
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | For Types OA | |
| Series | E205 | |
| Depth | 40mm | |
| Height | 134mm | |
| Width | 4mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With For Types OA | ||
Series E205 | ||
Depth 40mm | ||
Height 134mm | ||
Width 4mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Angle bracket is a versatile and robust mounting solution designed for precision in industrial applications. Crafted with high quality materials, this angle bracket offers exceptional durability, making it suitable for various environments. Its thoughtful design allows for easy installation, ensuring that your equipment is securely positioned. Weighing in at 143.9 grams, the bracket is lightweight yet strong enough to support demanding tasks. The dimensions of 134 x 40 x 40 mm facilitate a compact fit, making it ideal for tight spaces. The reliable performance of this product is backed by ifm electronics commitment to technical excellence, ensuring that you are equipped with a reliable component for your projects.
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For the safe mounting of photoelectric sensors
