ifm electronic, E433 Series Probe Support Sensor Accessories for Use with Probe, RoHS Standard
- RS Stock No.:
- 186-338
- Mfr. Part No.:
- E43350
- Brand:
- ifm electronic
Subtotal (1 unit)*
$190.56
(exc. GST)
$209.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.56 |
*price indicative
- RS Stock No.:
- 186-338
- Mfr. Part No.:
- E43350
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Probe Support | |
| Product Type | Compact Probe Support | |
| Sub Type | Sensor Accessories | |
| For Use With | Probe | |
| Series | E433 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Probe Support | ||
Product Type Compact Probe Support | ||
Sub Type Sensor Accessories | ||
For Use With Probe | ||
Series E433 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Centering device is designed for precision applications, specifically tailored for bypass and internal pipe diameters ranging from 30 to 100 mm. This essential tool ensures optimal alignment of probes, making it an invaluable addition for improving measurement accuracy in various industrial settings. Constructed from high quality PEEK GF30 material, it provides durability and reliability under demanding conditions. Weighing just 8.4 grams, it is lightweight and easy to handle, ensuring minimal impact on system performance. With included retaining rings, it guarantees a secure fit, thus enhancing operational efficiency. The compact design allows for straightforward installation, making it suitable for both experienced engineers and those new to similar technologies. The product reflects a commitment to quality and innovation, aligning with the latest industry standards for reliability and effectiveness.
For the reliable centring of level sensors
Wide operating temperature range
