ifm electronic, E300 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 186-591
- Mfr. Part No.:
- ACP16
- Brand:
- ifm electronic
Subtotal (1 unit)*
$80.69
(exc. GST)
$88.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.69 |
*price indicative
- RS Stock No.:
- 186-591
- Mfr. Part No.:
- ACP16
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E300 | |
| Hazardous Area Certification | No | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E300 | ||
Hazardous Area Certification No | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is ingeniously designed to facilitate seamless integration in various applications. Crafted from durable stainless steel, this component ensures longevity and reliability in demanding environments. Its innovative design includes a 1/4 inch NPT sensor connection and a G 1/2 threaded process connection, making it versatile for multiple setups. With a robust pressure rating of 800 bar, it caters to high pressure applications effectively. Additionally, this adapter adheres to key safety and regulatory standards, including the Pressure Equipment Directive, ensuring compliance and operational safety. The product also highlights the importance of compatibility between medium and material, promoting user awareness and due diligence in all applications. Whether deployed in intricate machinery or simplified devices, this screw in adapter stands as a testament to engineering excellence.
For the installation of pressure sensors in containers and pipes
Easy, quick and secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing by screwing in
