ifm electronic, E213 Series Bracket for Use with For Types OMH, RoHS Standard
- RS Stock No.:
- 187-513
- Mfr. Part No.:
- E21336
- Brand:
- ifm electronic
Subtotal (1 unit)*
$70.69
(exc. GST)
$77.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.69 |
*price indicative
- RS Stock No.:
- 187-513
- Mfr. Part No.:
- E21336
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | For Types OMH | |
| Series | E213 | |
| Height | 6mm | |
| Width | 3mm | |
| Depth | 21mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With For Types OMH | ||
Series E213 | ||
Height 6mm | ||
Width 3mm | ||
Depth 21mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Angle Bracket is designed for robust applications, offering a reliable solution for mounting across various setups. Crafted with precision, this bracket serves as a dependable support fixture, making it ideal for industrial uses. Its sturdy structure ensures that it withstands mechanical stress while facilitating easy installation. The materials used, including high quality stainless steel, allow for longevity and efficiency in performance. This product is not just a functional piece, but also an essential component for achieving optimal alignment and stability in assembly.
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
