ifm electronic, E213 Series Mounting Bezel for Use with Distance Sensors, RoHS Standard

Subtotal (1 unit)*

$159.16

(exc. GST)

$175.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.16

*price indicative

RS Stock No.:
190-045
Mfr. Part No.:
E21308
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Box

Accessory Type

Mounting Bezel

For Use With

Distance Sensors

Series

E213

Width

54mm

Depth

4mm

Hazardous Area Certification

No

Height

95mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Bezel for the cooling box is specifically designed to safeguard sensitive distance sensors with an efficient active cooling system. Engineered with a sleek profile, the front frame not only enhances functionality but also elevates the aesthetics of your application. The inclusion of a float glass front guarantees longevity, while facilitating easy installation with secure fastening options. Ideal for use in various industrial applications, it brings both protection and reliability to critical sensor operations.

Bezel made of anodised aluminium

Pressure rating 10 bar

Operating temperature is -10°C to 180°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy