ifm electronic, E212 Series Box for Use with Distance Sensors, RoHS Standard
- RS Stock No.:
- 190-041
- Mfr. Part No.:
- E21248
- Brand:
- ifm electronic
Subtotal (1 unit)*
$814.23
(exc. GST)
$895.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $814.23 |
*price indicative
- RS Stock No.:
- 190-041
- Mfr. Part No.:
- E21248
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Box | |
| Product Type | Box | |
| For Use With | Distance Sensors | |
| Series | E212 | |
| Depth | 108mm | |
| Height | 112mm | |
| Hazardous Area Certification | No | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Box | ||
Product Type Box | ||
For Use With Distance Sensors | ||
Series E212 | ||
Depth 108mm | ||
Height 112mm | ||
Hazardous Area Certification No | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Cooling Box O1D is expertly designed to provide an effective protective housing equipped with an active cooling system. Tailored for distance sensors, this innovative solution ensures optimal performance even under extreme ambient temperatures ranging from 10 to 180°C. With a robust pressure rating of 10 bar, it guarantees reliability in various environments. Constructed from high quality materials including aluminium and float glass, the cooling box promises durability while maintaining a sleek aesthetic. Additionally, its thoughtful design includes convenient features such as socket head screws and hexagon nuts, making installation straightforward. Ideal for industries requiring dependable sensor operation, this cooling box stands out as an essential asset for advanced applications.
Use for ambient temperatures up to 180 °C
Robust metal housing with integrated cooling circuit
Water or air cooling possible
Reliable protection against very harsh environmental conditions
For optical distance sensors type O1D
