ifm electronic, E213 Series Mounting Set for Use with Reflectors, RoHS Standard

Subtotal (1 unit)*

$37.01

(exc. GST)

$40.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.01

*price indicative

RS Stock No.:
187-515
Mfr. Part No.:
E21301
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Product Type

Mounting Kit

For Use With

Reflectors

Series

E213

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ifm electronic Mounting Set made for reflectors, is expertly designed to meet the specific needs of various applications. Its robust construction ensures durability, making it suitable for long term use in challenging environments. The clamp mounting, with a diameter of 35 mm, provides a secure and stable attachment for reflectors, facilitating consistent performance. This product exemplifies a blend of thoughtful engineering and premium materials, ensuring its effectiveness in a broad range of settings. With its stainless steel and diecast zinc components, it stands out in both functionality and resilience. This mounting solution not only supports efficient operations but also enhances the overall utility of your reflector systems.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each reflector position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy