ifm electronic, E402 Series Adapter Mounting Adapter for Use with Flow Sensors, RoHS, EAC Standard
- RS Stock No.:
- 188-824
- Mfr. Part No.:
- E40200
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$167.71
(exc. GST)
$184.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $167.71 | $83.855 |
*price indicative
- RS Stock No.:
- 188-824
- Mfr. Part No.:
- E40200
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Mounting Adapter | |
| Product Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Depth | 60mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Mounting Adapter | ||
Product Type Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Depth 60mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is designed specifically for flow sensors, ensuring optimal performance and reliability. Crafted from high quality stainless steel, it offers robust construction suitable for various applications. The product is engineered with a keen understanding of user requirements, featuring a straightforward threaded connection and easy installation. Ideal for integrating flow sensors, this mounting adapter complies with relevant safety standards, providing peace of mind in its operational capacity. With excellent mechanical properties and a focus on user safety, this adapter enhances the functionality of flow measurement systems, making it a vital component for any installation requiring precision and durability.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for magnetic-inductive sensors
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
