ifm electronic, E401 Series Adapter Mounting Adapter for Use with Flow Sensors, RoHS, EAC Standard
- RS Stock No.:
- 188-836
- Mfr. Part No.:
- E40152
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 2
$167.71
(exc. GST)
$184.48
(inc. GST)
- RS Stock No.:
- 188-836
- Mfr. Part No.:
- E40152
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Mounting Adapter | |
| For Use With | Flow Sensors | |
| Series | E401 | |
| Hazardous Area Certification | EAC | |
| Height | 46.5mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Mounting Adapter | ||
For Use With Flow Sensors | ||
Series E401 | ||
Hazardous Area Certification EAC | ||
Height 46.5mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors is engineered for optimal compatibility with devices relying on flow measurement. Aimed at enhancing system integration, this adapter streamlines connections for flow sensors type SM8 and SU8, ensuring reliability under demanding conditions. With a robust pressure rating of 16 bar, it caters to various industrial applications while maintaining compliance with essential safety directives. Designed with the user experience in mind, the adapter facilitates straightforward installation, regardless of the application environment. Its brass construction not only ensures durability but also guarantees compatibility with a range of media, making it a versatile choice in any setting. Complete with sealings for easy setup, this product prioritises user convenience without compromising on performance.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors and magnetic-inductive sensors
Requested sealings supplied with the unit
Robust design for use in harsh industrial environments

