nVent SCHROFF Zinc Plated Steel M6 Cage Nut Kit 21100-004
- RS Stock No.:
- 255-0747
- Distrelec Article No.:
- 152-29-547
- Mfr. Part No.:
- 21100-004
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
$68.50
(exc. GST)
$75.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.685 | $68.50 |
*price indicative
- RS Stock No.:
- 255-0747
- Distrelec Article No.:
- 152-29-547
- Mfr. Part No.:
- 21100-004
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Thread | M6 | |
| Product Type | Cage Nut Kit | |
| Size | M6 | |
| Material | Zinc Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Thread M6 | ||
Product Type Cage Nut Kit | ||
Size M6 | ||
Material Zinc Plated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The nVent-Schroff's Cage nuts kit use for assembling of parts which require a thread size of M4 or M5. Cage nuts permit range of choice of nut and bolts sizes and easily replaced unlike pre-threaded holes. Cage nuts are easy to use on materials too thin or soft to be threaded.
Works with front panels, Euro rack, Novastar, Varistar, Varistar CP
Material steel
Related links
- nVent SCHROFF Steel M6 Cage Nut 21100-003
- nVent SCHROFF Zinc Plated Cage Nut & Washer, 100 Pieces
- nVent SCHROFF Zinc Plated Steel Countersunk Screw, 12 mm x 12 mm
- nVent SCHROFF Zinc Plated Steel Pan Screw 6 mm x 16 mm
- nVent SCHROFF 21190 Series Zinc Plated Steel Assembly Screw for Use with Panels
- nVent SCHROFF 100 piece Zinc Plated Washer Kit
- RS PRO Cage Nut Kit, 30 Pieces
- nVent SCHROFF Steel M4 Cage Nut 21100-002
