ifm electronic, E402 Series Adapter Mounting Adapter for Use with Flow Sensors, RoHS, EAC Standard
- RS Stock No.:
- 190-947
- Mfr. Part No.:
- E40206
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$629.67
(exc. GST)
$692.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $629.67 | $314.835 |
*price indicative
- RS Stock No.:
- 190-947
- Mfr. Part No.:
- E40206
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Mounting Adapter | |
| Accessory Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Depth | 63.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Mounting Adapter | ||
Accessory Type Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Depth 63.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors is a robust solution designed to enhance the efficiency and reliability of your flow measurement systems. Engineered for use with flow sensors in challenging environments, this stainless steel component ensures compatibility across a variety of applications. Its precision threaded connection provides a secure fit, streamlining installation processes while adhering to stringent safety guidelines. Thoughtfully crafted from high quality materials, this adapter aligns with international standards, making it a dependable choice for both industrial and commercial purposes. With user safety as a priority, this product comes with essential seals, ensuring optimal performance and durability in demanding conditions.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
