ifm electronic, E402 Series Adapter Sensor Accessories 18 mm for Use with For Process Sensors, RoHS, EAC Standard

Subtotal (1 unit)*

$58.68

(exc. GST)

$64.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.68

*price indicative

RS Stock No.:
187-608
Mfr. Part No.:
E40236
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Sensor Accessories

Product Type

Adapter

Accessory Type

Adapter

For Use With

For Process Sensors

Series

E402

Diameter

18mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter is expertly crafted for process sensors, designed to enhance the efficiency of industrial applications across diverse environments. Its stainless steel construction ensures durability, making it suitable for handling liquids and gases under varying pressure conditions. Engineered with precision, the adapter accommodates an M18 x 1.5 internal thread and features a threaded connection of M12 x 1, allowing for seamless integration into existing setups. With careful attention to detail, the inclusion of an O ring assures a tight seal, ensuring reliable performance even under high pressure scenarios. It stands as an essential component for those looking to optimise sensor functionality in their systems, reflecting a commitment to quality and engineering excellence.

For the installation of flow and temperature sensors in containers and pipes

Easy, quick and secure mounting

Suitable for liquids and gases

High permissible overload pressure rating

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy