ifm electronic, E402 Series Adapter Mounting Adapter 41 mm for Use with Flow Sensors, EAC, RoHS Standard
- RS Stock No.:
- 190-956
- Mfr. Part No.:
- E40217
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$213.79
(exc. GST)
$235.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $213.79 | $106.895 |
*price indicative
- RS Stock No.:
- 190-956
- Mfr. Part No.:
- E40217
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Mounting Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Diameter | 41mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Mounting Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Diameter 41mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is specifically designed for flow sensors, exemplifying precision and reliability. Constructed from robust stainless steel, it ensures optimal performance in various applications, particularly with sensor types SM8 and SU8. The seamless integration of a G 1 threaded connection simplifies the installation process, making it a versatile choice for engineers and technicians alike. Its adaptability is complemented by compliance with the Pressure Equipment Directive, highlighting its importance in safety conscious environments. The product also reflects a commitment to quality, as it undergoes stringent tests and approvals, ensuring it meets the highest standards required in industrial applications. With a light weight and durable materials, it seamlessly fits into existing systems while offering peace of mind to users by guaranteeing compatibility between mediums and materials.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors and magnetic-inductive sensors
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
