ifm electronic, E209 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 186-677
- Mfr. Part No.:
- E20901
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-677
- Mfr. Part No.:
- E20901
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is designed specifically for photoelectric sensors, offering a reliable solution for efficient installations. With its robust construction, it ensures stability and durability, making it ideal for various applications. The product features an ergonomic design that facilitates straightforward fitting, accommodating an array of setups with ease. Engineered from high quality materials, this mounting solution exemplifies reliability and performance, ensuring that your sensors remain securely in place even in demanding conditions. Perfect for professionals seeking dependable mounting solutions, this product enhances the functionality of your photoelectric sensors while adhering to high safety standards.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to an aluminium profile
Each sensor position possible due to free movement in all directions
