ifm electronic, E332 Series Adapter Process Adapter 68.5 mm for Use with Pipe Fitting, ECOLAB, FDA, FS (EU) 1935_2004

Subtotal (1 unit)*

$175.31

(exc. GST)

$192.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.31

*price indicative

RS Stock No.:
186-281
Mfr. Part No.:
E33213
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

Sub Type

Process Adapter

For Use With

Pipe Fitting

Series

E332

Height

16.5mm

Diameter

68.5mm

Hazardous Area Certification

No

Standards/Approvals

ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic hygienic pipe fitting is designed to elevate the efficiency and integrity of fluid transfer processes in food and pharmaceutical applications. The seamless blend of stainless steel and innovative design ensures optimum durability while adhering to stringent hygiene standards. Perfect for integrating with various devices and installations, this product exemplifies precision engineering tailored for high pressure environments. With a robust pressure rating and compatibility with sanitary connections, the fitting not only simplifies assembly but also guarantees a reliable, leak proof seal. Users can trust this adapter to streamline their processes without compromising on safety or performance.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy