Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$125.14

(exc. GST)

$137.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.14

*price indicative

RS Stock No.:
654-773
Mfr. Part No.:
9001SKS11BH1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

2

Product Type

Selector Switch

Actuator Type

Selector Switch

Contact Configuration

CO

Series

Harmony 9001 SK

Cutout Diameter

30mm

Illuminated

No

Standards/Approvals

REACH, WEEE, RoHS, EAN

COO (Country of Origin):
FR
The Schneider Electric Selector switch provides a versatile interface for controlling your machines. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant, thanks to its IP66 making it ideal for operation in harsh environments. It is easily installed into a standard 30 mm diameter panel cut-outs and is easily connected to control circuits. High performance International standards & certifications (Marine ABS certification, Type 1, 2, 3, 3R, 4, 4X, 12 and 13).

Operator profile is standard handle

Type of operator is stay put

Size is 30 mm

Cam profile is 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy